AUD | USD
Favorite

QB0805A40WYTD Heat Director/Transfer For 0805 Package
Price & Procurement
5,266 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.84000 AU$2.84
10 2.54700 AU$25.47
25 2.40240 AU$60.06
100 1.92190 AU$192.19
250 1.68168 AU$420.42
500 1.63364 AU$816.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.84000

Excludes GST

$3.12400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1284-1835-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$1.29730
  • Digi-Reel®  : 1284-1835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,266 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : QB0805A40WYTB-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$1.93066
  • Tray  : QB0805A40WYC7-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$3.87880
  • Strip : QB0805A40WYS3-ND
  • Minimum Quantity: 25  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$5.24160

QB0805A40WYTD

Datasheet
Digi-Key Part Number 1284-1835-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QB0805A40WYTD
Copy  
Description THERMAL CONDUCTOR Q-BRIDGE
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Heat Director/Transfer For 0805 Package

Copy  
Documents & Media
Datasheets Q-Bridge Series
HTML Datasheet Q-Bridge Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series Q-Bridge
Packaging Cut Tape (CT) 
Part Status Active
Accessory Type Heat Director/Transfer
For Use With/Related Products 0805 Package
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

QB0805B40WYTD

THERMAL CONDUCTOR Q-BRIDGE

American Technical Ceramics

AU$4.32000 Details

SI7164DP-T1-GE3

MOSFET N-CH 60V 60A PPAK SO-8

Vishay Siliconix

AU$3.71000 Details

QB1005A40WYTB

THERMAL CONDUCTOR Q-BRIDGE

American Technical Ceramics

AU$3.35000 Details

DS18B20Z+

SENSOR DIGITAL -55C-125C 8SOIC

Maxim Integrated

AU$6.19000 Details

QB0603B25WYTD

THERMAL CONDUCTOR Q-BRIDGE

American Technical Ceramics

AU$3.95000 Details
Additional Resources
Standard Package 1
Other Names 1284-1835-1