AUD | USD
Favorite

600S390JW250XT 39pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
10,754 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.21000 AU$1.21
10 0.89300 AU$8.93
50 0.71340 AU$35.67
100 0.61150 AU$61.15
500 0.48412 AU$242.06
1,000 0.40768 AU$407.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.21000

Excludes GST

AU$1.33100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 478-12311-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.35672
  • Digi-Reel®  : 478-12311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,754 - Immediate
  • Unit Price: Digi-Reel®

600S390JW250XT

Datasheet
Digi-Key Part Number 478-12311-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 600S390JW250XT
Copy  
Description CAP CER 39PF 250V NP0 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 600S Series
PCN Design/Specification 600 Series Within Ranges 23/Feb/2017
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600S
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 39pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12311-1