AUD | USD
Favorite

600L8R2BT200T 8.2pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
35,055 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.45000 $14.50
50 1.25640 $62.82
100 1.08730 $108.73
500 0.82148 $410.74
1,000 0.72484 $724.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.84000

Excludes GST

$2.02400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1284-1136-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 35,055 - Immediate
  • Unit Price: AU$0.65236
  • Cut Tape (CT)  : 1284-1136-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,055 - Immediate
  • Unit Price: AU$1.84000

600L8R2BT200T

Datasheet
Digi-Key Part Number 1284-1136-6-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 600L8R2BT200T
Copy  
Description CAP CER 8.2PF 200V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.2pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 600L Series
Featured Product 600L Ultra-Low ESR Capacitor
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600L
Packaging Digi-Reel® 
Part Status Active
Capacitance 8.2pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1136-6