AUD | USD
Favorite

600L270JT200T 27pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
115,875 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.10000 AU$1.10
10 0.80900 AU$8.09
50 0.64680 AU$32.34
100 0.55450 AU$55.45
500 0.43896 AU$219.48
1,000 0.36967 AU$369.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.10000

Excludes GST

AU$1.21000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1284-1118-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 112,000 - Immediate
  • Unit Price: AU$0.32346
  • Cut Tape (CT)  : 1284-1118-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 115,875 - Immediate
  • Unit Price: AU$1.10000

600L270JT200T

Datasheet
Digi-Key Part Number 1284-1118-6-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 600L270JT200T
Copy  
Description CAP CER 27PF 200V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 600L Series
Featured Product 600L Ultra-Low ESR Capacitor
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600L
Packaging Digi-Reel® 
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1118-6