AUD | USD

600F101FT250XT 100pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
6,520 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.47400 $24.74
50 2.15900 $107.95
100 1.88900 $188.90
500 1.43926 $719.63
1,000 1.25935 $1,259.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.05000

Excludes GST

$3.35500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1284-1859-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.16941
  • Digi-Reel®  : 1284-1859-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,520 - Immediate
  • Unit Price: Digi-Reel®

600F101FT250XT

Datasheet
Digi-Key Part Number 1284-1859-1-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 600F101FT250XT
Copy  
Description CAP CER 100PF 250V NP0 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 600F Series
PCN Design/Specification 600 Series Within Ranges 23/Feb/2017
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
HTML Datasheet 600F Series
EDA / CAD Models 600F101FT250XT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600F
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1859-1