AUD | USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.73000 $7.73
5 7.52000 $37.60
10 7.31700 $73.17
25 7.11320 $177.83
50 6.70700 $335.35
100 6.50360 $650.36
250 5.89392 $1,473.48
500 5.69072 $2,845.36
1,000 5.48749 $5,487.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$7.73000

Excludes GST

$8.50300

Includes GST

Alternate Length
  • Digi-Key Part Number: ADR3515-S5900-ND
  • Description: DIN RAIL 35MMX15MM SLOTTED 59"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ADR3515-S5800-ND
  • Description: DIN RAIL 35MMX15MM SLOTTED 58"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ADR3515-S5600-ND
  • Description: DIN RAIL 35MMX15MM SLOTTED 56"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ADR3515-S5500-ND
  • Description: DIN RAIL 35MMX15MM SLOTTED 55"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ADR3515-S5400-ND
  • Description: DIN RAIL 35MMX15MM SLOTTED 54"
  • Quantity Available: Value Added Item 

TS3515SL

Datasheet
Digi-Key Part Number ADR3515-S5700-ND
Copy  
Manufacturer

American Electrical Inc.

Copy  
Manufacturer Part Number TS3515SL
Copy  
Description DIN RAIL 35MMX15MM SLOTTED 57"
Copy  
Detailed Description

Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 57.000" (1447.80mm)

Copy  
Customer Reference
Documents & Media
Datasheets DIN Rail
Other Related Documents DIN Rail Options
HTML Datasheet DIN Rail
Product Attributes
Type Description Select All
Categories
Manufacturer American Electrical Inc.
Series 358
Packaging Box 
Part Status Active
Type Top Hat
Slotted/Unslotted Slotted
Size 1.378" W x 0.591" H (35.00mm x 15.00mm)
Length 57.000" (1447.80mm)
Thickness 0.059" (1.50mm)
Material Steel
Plating Zinc
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

331130

CONN TERM BLK GROUND 12-26AWG

American Electrical Inc.

AU$4.11000 Details

351100

CONN TERM BLK DISCONNECT 8-26AWG

American Electrical Inc.

AU$4.19000 Details

305110

CONN TERM BLK FEED THRU 12-26AWG

American Electrical Inc.

AU$1.51000 Details

331140

CONN TERM BLK GROUND 8-26 AWG

American Electrical Inc.

AU$4.41000 Details

351120

CONN TERM BLK DISCONNECT 8-22AWG

American Electrical Inc.

AU$9.38000 Details

305130

CONN TERM BLK FEED THRU 10-26AWG

American Electrical Inc.

AU$1.76000 Details
Additional Resources
Standard Package 1
Other Names ADR3515-S5700