AUD | USD
Favorite

In Stock: 290
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.05800 $10.58
25 0.98680 $24.67
50 0.89560 $44.78
100 0.89150 $89.15
250 0.75284 $188.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.51000

Excludes GST

$1.66100

Includes GST

305120

Datasheet
Digi-Key Part Number 288-1240-ND
Copy  
Manufacturer

American Electrical Inc.

Copy  
Manufacturer Part Number 305120
Copy  
Description CONN TERM BLK FEED THRU 12-26AWG
Copy  
Detailed Description

Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG

Copy  
Customer Reference
Documents & Media
Datasheets 305120, 445150, 47512x, 495040
PCN Obsolescence/ EOL DK OBS NOTICE
Product Attributes
Type Description Select All
Categories
Manufacturer American Electrical Inc.
Series PEK
Packaging Box 
Part Status Obsolete
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 6.0mm
Termination Style Screw
Current - IEC 26A
Voltage - IEC 750V
Current - UL 26A
Voltage - UL 600V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.5-4mm²
Features -
Color Beige
Fuse Type -
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-2
Stripping Length 10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

495040

CONN TERM BLK END BRKT RAIL BG

American Electrical Inc.

AU$0.63000 Details

445150

CONN TERM BLK END PLATE RAIL BG

American Electrical Inc.

AU$0.59000 Details

475122

JUMPER TERM BLK 2POS ROUND PINS

American Electrical Inc.

AU$1.72000 Details

475129

JUMPER TERM BLK 10POS ROUND PIN

American Electrical Inc.

AU$7.04000 Details

TS3575SL

DIN RAIL 35MMX7.5MM SLOTTED 2M

American Electrical Inc.

AU$9.67000 Details

TS3515SL

DIN RAIL 35MMX15MM SLOTTED 2M

American Electrical Inc.

AU$10.67000 Details
You May Also Be Interested In

331130

CONN TERM BLK GROUND 12-26AWG

American Electrical Inc.

AU$4.11000 Details

495040

CONN TERM BLK END BRKT RAIL BG

American Electrical Inc.

AU$0.63000 Details

445150

CONN TERM BLK END PLATE RAIL BG

American Electrical Inc.

AU$0.59000 Details
Additional Resources
Standard Package 100
Other Names 288-1240
PEK 2,5