AUD | USD
Favorite

CBI1235A
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1,302.27000 AU$1,302.27
5 1,194.49600 AU$5,972.48

Submit a request for quotation on quantities greater than those displayed.

CBI1235A

Datasheet
Digi-Key Part Number 1920-1190-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBI1235A
Copy  
Description UPS 12VDC 35A DIN RAIL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CBI1235A Datasheet
DC,UPS Solutions,Battery Chargers Brochure
Mfg CAD Models CBI12xx.stp
3D Drawings CBI12xx.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series -
Part Status Active
Type -
Applications General Purpose, Industrial Control
Form Din Rail
Power - Rated 420W
AC Outlets -
Backup Time - Max Load -
Media Lines Protected RJ45
Voltage - Output 12V
Input Connector -
Output Connector -
Cord Length -
Size / Dimension 5.910" L x 5.320" W (150.11mm x 135.13mm)
Height 4.530" (115.06mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1920-1190