AUD | USD
Favorite

AON7508 N-Channel 30V 26A (Ta), 32A (Tc) 3.1W (Ta), 62.5W (Tc) Surface Mount 8-DFN (3x3)
Price & Procurement
8,221 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.86000 AU$0.86
10 0.75400 AU$7.54
25 0.71920 AU$17.98
100 0.52210 AU$52.21
500 0.43616 AU$218.08
1,000 0.37121 AU$371.21
2,500 0.33060 AU$826.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.86000

Excludes GST

AU$0.94600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-1504-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.31320
  • Cut Tape (CT)  : 785-1504-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,221 - Immediate
  • Unit Price: AU$0.86000

AON7508

Datasheet
Digi-Key Part Number 785-1504-6-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AON7508
Copy  
Description MOSFET N-CH 30V 26A/32A 8DFN
Copy  
Detailed Description

N-Channel 30V 26A (Ta), 32A (Tc) 3.1W (Ta), 62.5W (Tc) Surface Mount 8-DFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets AON7508
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
PCN Assembly/Origin Mult Dev Assem/Test Chg 19/Jul/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 26A (Ta), 32A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1835pF @ 15V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 62.5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (3x3)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AON7400A

MOSFET N-CH 30V 15A/40A 8DFN

Alpha & Omega Semiconductor Inc.

AU$0.62000 Details

AON7528

MOSFET N-CH 30V 45A/50A 8DFN

Alpha & Omega Semiconductor Inc.

AU$1.11000 Details

TPN4R712MD,L1Q

MOSFET P-CH 20V 36A 8TSON

Toshiba Semiconductor and Storage

AU$1.00000 Details

SM99S01VBNN04G7

TERM BLOCK 1POS SIDE ENTRY SMD

METZ CONNECT USA Inc.

AU$1.44000 Details

0532610271

CONN HEADER SMD R/A 2POS 1.25MM

Molex

AU$0.65000 Details

AON7510

MOSFET N-CH 30V 45A/75A 8DFN

Alpha & Omega Semiconductor Inc.

AU$0.66353 Details
Additional Resources
Standard Package 1
Other Names 785-1504-6