AUD | USD

Price & Procurement
45,063 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.91000 $9.10
25 0.85520 $21.38
100 0.69810 $69.81
500 0.55186 $275.93
1,000 0.44149 $441.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.03000

Excludes GST

$1.13300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-1022-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.40010
  • Cut Tape (CT)  : 785-1022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,063 - Immediate
  • Unit Price: $1.03000

AO4407A

Datasheet
Digi-Key Part Number 785-1022-6-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AO4407A
Copy  
Description MOSFET P-CH 30V 12A 8SOIC
Copy  
Detailed Description

P-Channel 30V 12A (Ta) 3.1W (Ta) Surface Mount 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets AO4407A
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
PCN Assembly/Origin Mult Devices Assembly 24/Apr/2018
HTML Datasheet AO4407A
EDA / CAD Models AO4407A by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 20V
Rds On (Max) @ Id, Vgs 11mOhm @ 12A, 20V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 39nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 2600pF @ 15V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number AO4407
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI4483ADY-T1-GE3

MOSFET P-CH 30V 19.2A 8SO

Vishay Siliconix

$1.77000 Details

FDS6681Z

MOSFET P-CH 30V 20A 8SOIC

ON Semiconductor

$2.61000 Details

AO4430

MOSFET N-CH 30V 18A 8SOIC

Alpha & Omega Semiconductor Inc.

$1.42000 Details

FDS6679AZ

MOSFET P-CH 30V 13A 8SOIC

ON Semiconductor

$1.30000 Details

AO3420

MOSFET N-CH 20V 6A SOT23-3L

Alpha & Omega Semiconductor Inc.

$0.64000 Details

AO4468

MOSFET N-CH 30V 10.5A 8SOIC

Alpha & Omega Semiconductor Inc.

$0.79000 Details
Additional Resources
Standard Package 1
Other Names 785-1022-6