AUD | USD
Favorite

AS4C256M8D3LB-12BIN SDRAM - DDR3L Memory IC 2Gb (256M x 8) Parallel 800MHz 20ns 78-FBGA (8x10.5)
Price & Procurement
242 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 10.91000 AU$10.91
10 9.95200 AU$99.52
25 9.76280 AU$244.07
50 9.69640 AU$484.82
100 8.69820 AU$869.82
250 8.66472 AU$2,166.18
500 8.12386 AU$4,061.93
1,000 7.77818 AU$7,778.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AS4C256M8D3LB-12BINTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$7.38181

AS4C256M8D3LB-12BIN

Digi-Key Part Number AS4C256M8D3LB-12BIN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS4C256M8D3LB-12BIN
Copy  
Description IC DRAM 2G PARALLEL 78FBGA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SDRAM - DDR3L Memory IC 2Gb (256M x 8) Parallel 800MHz 20ns 78-FBGA (8x10.5)

Copy  
Documents & Media
Environmental Information RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging Tray 
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3L
Memory Size 2Gb (256M x 8)
Memory Interface Parallel
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Voltage - Supply 1.283V ~ 1.45V
Operating Temperature -40°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 78-VFBGA
Supplier Device Package 78-FBGA (8x10.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 242