AUD | USD

A3213LUA Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Non-Stock

A3213LUA

Datasheet
Digi-Key Part Number A3213LUA-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number A3213LUA
Copy  
Description MAGNETIC SWITCH OMNIPOLAR 3SIP
Copy  
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP

Copy  
Customer Reference
Documents & Media
Datasheets A3213, 14
Design Resources Development Tool Selector
Featured Product Position Sensor ICs
HTML Datasheet A3213, 14
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Bulk 
Part Status Obsolete
Function Omnipolar Switch
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range ±7mT Trip, ±1mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 2.4V ~ 5.5V
Current - Supply (Max) 2mA
Current - Output (Max) 1mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Through Hole
Supplier Device Package 3-SIP
Package / Case 3-SSIP
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500