AUD | USD
Favorite

Photo Not Available
AK4462VN Audio Audio DAC Channel 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.78000 AU$5.78
10 5.18500 AU$51.85
25 4.90200 AU$122.55
100 4.03050 AU$403.05
250 3.61652 AU$904.13
500 3.48582 AU$1,742.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$5.78000

Excludes GST

AU$6.35800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 974-AK4462VNTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$2.89758
  • Cut Tape (CT)  : 974-AK4462VNCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$5.78000

AK4462VN

Datasheet
Digi-Key Part Number 974-AK4462VNDKR-ND
Copy  
Manufacturer

AKM Semiconductor Inc.

Copy  
Manufacturer Part Number AK4462VN
Copy  
Description 117DB 768KHZ/32-BIT 2CH PREMIUM
Copy  
Detailed Description

Audio Audio DAC Channel 24-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets AK4462
Application Notes AK4462 Application Note
Featured Product AK4462 32-bit Premium Stereo DAC
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Audio DAC
Applications Automotive Audio, Consumer Audio
Interface I²C, I²S
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Specifications -
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

AKD4499

AK4499EQ EVALUATION BOARD

AKM Semiconductor Inc.

AU$1,633.63000 Details

AK4493EQ

IC DAC/AUDIO 32BIT 768K 48LQFP

AKM Semiconductor Inc.

AU$13.15000 Details

AK4497EQ

IC DAC/AUDIO 32BIT 768K 64HTQFP

AKM Semiconductor Inc.

AU$72.03000 Details

AK4454VN

IC DAC/AUDIO 32BIT 768K 32QFN

AKM Semiconductor Inc.

AU$5.78000 Details

AK4118AEQ

IC AUDIO TRANSCEIVER 48LQFP

AKM Semiconductor Inc.

AU$6.23000 Details

AK4103AVF

IC AUDIO TRANSMITTER 24VSOP

AKM Semiconductor Inc.

AU$6.56000 Details
Additional Resources
Standard Package 1
Other Names 974-AK4462VNDKR