AUD | USD
Favorite

Photo Not Available
AK4462VN Audio Audio DAC Channel 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.13000 AU$6.13
10 5.49900 AU$54.99
25 5.19920 AU$129.98
100 4.27480 AU$427.48
250 3.83576 AU$958.94
500 3.69708 AU$1,848.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$6.13000

Excludes GST

AU$6.74300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 974-AK4462VNTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$3.07319
  • Digi-Reel®  : 974-AK4462VNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

AK4462VN

Datasheet
Digi-Key Part Number 974-AK4462VNCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK4462VN
Copy  
Description 117DB 768KHZ/32-BIT 2CH PREMIUM
Copy  
Detailed Description

Audio Audio DAC Channel 24-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets AK4462
Application Notes AK4462 Application Note
Featured Product AK4462 32-bit Premium Stereo DAC
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Audio DAC
Applications Automotive Audio, Consumer Audio
Interface I²C, I²S
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Specifications -
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

AK4499EQ

PREMIUM DAC 4CH 32BIT 128QFP

AKM Semiconductor Inc.

AU$140.15000 Details

AK4493EQ

IC DAC/AUDIO 32BIT 768K 48LQFP

AKM Semiconductor Inc.

AU$13.95000 Details

AK4497EQ

IC DAC/AUDIO 32BIT 768K 64HTQFP

AKM Semiconductor Inc.

AU$82.89000 Details

AKD4499

AK4499EQ EVALUATION BOARD

AKM Semiconductor Inc.

AU$1,732.64000 Details

SSA-100

SENSOR CURRENT ISOLATED 100A

Riedon

AU$101.61000 Details

AK4118AEQ

IC AUDIO TRANSCEIVER 48LQFP

AKM Semiconductor Inc.

AU$6.61000 Details
Additional Resources
Standard Package 1
Other Names 974-AK4462VNCT