AUD | USD
Favorite

Photo Not Available
96LEDK-A070WV35NB1
Non-Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 136.66000 AU$136.66

Submit a request for quotation on quantities greater than those displayed.

96LEDK-A070WV35NB1

Datasheet
Digi-Key Part Number 96LEDK-A070WV35NB1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 96LEDK-A070WV35NB1
Copy  
Description 7 WVGA, LVDS, 350NITS, 130/110
Copy  
Documents & Media
Datasheets 96LEDK-A070WV35NB1
Product Attributes
Type Description Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Active
Touchscreen Non-Touch
Interface LVDS
Dot Pixels 800 x 480
Diagonal Screen Size 7.00" (177.80mm)
Backlight LED
Graphics Color -
Display Mode -
Display Type -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1