AUD | USD
Favorite

AT25SF161-SSHD-T FLASH Memory IC 16Mb (2M x 8) SPI 104MHz 8-SOIC
Non-Stock
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.70000 $0.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.70000

Excludes GST

$0.77000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1265-1230-2-ND
  • Minimum Quantity: 8,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.47857
  • Cut Tape (CT)  : 1265-1230-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

AT25SF161-SSHD-T

Datasheet
Digi-Key Part Number 1265-1230-6-ND
Copy  
Manufacturer

Adesto Technologies

Copy  
Manufacturer Part Number AT25SF161-SSHD-T
Copy  
Supplier
Copy  
Description IC FLASH 16MBIT SPI 104MHZ 8SOIC
Copy  
Detailed Description

FLASH Memory IC 16Mb (2M x 8) SPI 104MHz 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets AT25SF161 Series Datasheet
Environmental Information RoHS3 Certificate
Halogen Free Cert
PAH Free Cert
Phthalates Free Cert
PCN Obsolescence/ EOL AT25SF161 EOL 12/Feb/2021
HTML Datasheet AT25SF161 Series Datasheet
EDA / CAD Models AT25SF161-SSHD-T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging Digi-Reel® 
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 16Mb (2M x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs, 5ms
Voltage - Supply 2.5V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AT25SF161
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GD25Q16CTIGR

IC FLASH 16MBIT SPI/QUAD 8SOP

GigaDevice Semiconductor (HK) Limited

AU$0.68000 Details

GD25Q16CSIGR

IC FLASH 16MBIT SPI/QUAD 8SOP

GigaDevice Semiconductor (HK) Limited

AU$0.68000 Details

MC34673AEPR2

IC BATT CHG LI-ION 1CELL 8UDFN

NXP USA Inc.

AU$2.30000 Details

AP3428AKTTR-G1

IC REG BUCK ADJUSTABLE 1A TSOT25

Diodes Incorporated

AU$0.62000 Details

LM4120AIM5X-2.5/NOPB

IC VREF SERIES 0.2% SOT23-5

Texas Instruments

AU$3.04000 Details

GD25Q16CTEGR

IC FLASH 16MBIT SPI/QUAD 8SOP

GigaDevice Semiconductor (HK) Limited

AU$1.20000 Details
Additional Resources
Standard Package 1
Other Names 1265-1230-6