AUD | USD
Favorite

969 Arm, Articulating 4.7" (120.0mm)
Non-Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 75.32000 AU$75.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$75.32000

Excludes GST

$82.85200

Includes GST

Digi-Key Part Number 1528-2295-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 969
Copy  
Description ARTICULATING ARM 4.7"
Copy  
Detailed Description

Arm, Articulating 4.7" (120.0mm)

Copy  
Documents & Media
Datasheets DP-M14A Instruction Manual
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Type Arm, Articulating
Arm Length 4.7" (120.0mm)
Base Size 4.65" x 4.33" (118.00mm x 110.00mm)
For Use With/Related Products Cameras, Digital Microscopes
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

26700-312-LED

ARTICULATING ARM 7.1"

Aven Tools

AU$92.89000 Details

4433

LED RING LIGHT - 76MM DIAMETER

Adafruit Industries LLC

AU$27.07000 Details

636

MICROSCOPE DGTL 20X-220X W/LIGHT

Adafruit Industries LLC

AU$120.56000 Details

291

MAGNIFIER STAND 2.5" 4X

Adafruit Industries LLC

AU$9.05000 Details

1149

COMP STORAGE PLSTC 13.5"LX11.5"W

Adafruit Industries LLC

AU$37.62000 Details

1598

PROFESSIONAL IC EXTRACTION TOOL

Adafruit Industries LLC

AU$22.54000 Details
Additional Resources
Standard Package 1
Other Names 1528-2295