AUD | USD
Favorite

1030 RF Transceiver 2.4GHz 802.11 b/g/n USB 150Mbps
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 33.82000 AU$33.82

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1441-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1030
Copy  
Description USB WIFI MODLE W/ANT 802.11B/G/N
Copy  
Detailed Description

RF Transceiver 2.4GHz 802.11 b/g/n USB 150Mbps

Copy  
Documents & Media
Datasheets 1030
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Function Transceiver
Modulation or Protocol 802.11 b/g/n
Frequency 2.4GHz
Applications General Purpose
Interface USB
Sensitivity -
Power - Output 17dBm
Data Rate (Max) 150Mbps
Features -
Voltage - Supply 5V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

2649

BLUETOOTH/WIFI COMBO USB

Adafruit Industries LLC

AU$33.82000 Details

MOD-WIFI-R5370-ANT

MICROCHIP RT5370 WIFI MODULE

Olimex LTD

AU$17.19000 Details

FIT0628

GRIS 150M MINIATURE WIFI(802.11N

DFRobot

AU$14.56000 Details

908

CABLE USB A FEMALE TO A MALE

Adafruit Industries LLC

AU$6.70000 Details

28033

PIR MINI

Parallax Inc.

AU$18.63000 Details

ZM357S-USB

MESHCONNECT USB STICK

CEL

AU$68.25000 Details
Additional Resources
Standard Package 1
Other Names 1528-1441