AUD | USD
Favorite

AWSCR-8.00CV-T 8MHz Ceramic Resonator Built in Capacitor 22pF ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount
Price & Procurement
17,434 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.60000 AU$0.60
10 0.50300 AU$5.03
50 0.45340 AU$22.67
100 0.40300 AU$40.30
500 0.38282 AU$191.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10004-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: AU$0.29306
  • Cut Tape (CT)  : 535-10004-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,434 - Immediate
  • Unit Price: AU$0.60000

AWSCR-8.00CV-T

Datasheet
Digi-Key Part Number 535-10004-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AWSCR-8.00CV-T
Copy  
Description CERAMIC RES 8.0000MHZ 22PF SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8MHz Ceramic Resonator Built in Capacitor 22pF ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount

Copy  
Documents & Media
Datasheets AWSCR-CV Series Datasheet
AWSCR-CV Drawing
Mfg CAD Models AWSCR-CV.stp
3D Drawings AWSCR-CV.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AWSCR-CV
Packaging Digi-Reel® 
Part Status Active
Type Ceramic
Frequency 8MHz
Frequency Stability ±0.4%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 22pF
Impedance 30 Ohms
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm)
Height 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-CR2-20.00-B-TR

CERAMIC RES 20.0000MHZ 15PF SMD

ECS Inc.

AU$0.97000 Details

RFD16N05LSM9A

MOSFET N-CH 50V 16A TO-252AA

ON Semiconductor

AU$1.63000 Details

ATTINY45V-10SU

IC MCU 8BIT 4KB FLASH 8SOIC

Microchip Technology

AU$2.25000 Details

ATTINY44A-SSU

IC MCU 8BIT 4KB FLASH 14SOIC

Microchip Technology

AU$1.11000 Details

GBC36SGSN-M89

CONN HEADER SMD R/A 36POS 2.54MM

Sullins Connector Solutions

AU$6.51000 Details

NHQ103B375T10

THERMISTOR NTC 10KOHM 3750K 1206

Amphenol Advanced Sensors

AU$4.82000 Details
Additional Resources
Standard Package 1
Other Names 535-10004-6