AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.47500 $4.75
50 0.42800 $21.40
100 0.38040 $38.04
500 0.36138 $180.69
1,000 0.30431 $304.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.57000

Excludes GST

$0.62700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 535-15088-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.28529
  • Digi-Reel®  : 535-15088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

AWSCR-4.00CPLB-C30-T4

Datasheet
Digi-Key Part Number 535-15088-1-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number AWSCR-4.00CPLB-C30-T4
Copy  
Description CERAMIC RES 4.0000MHZ 30PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4MHz Ceramic Resonator Built in Capacitor 30pF ±0.4% 30 Ohms -40°C ~ 125°C Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets AWSCR-CPLB Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AWSCR-CPLB
Packaging Cut Tape (CT) 
Part Status Active
Type Ceramic
Frequency 4MHz
Frequency Stability ±0.4%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 30pF
Impedance 30 Ohms
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm)
Height 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-15088-1