AUD | USD
Favorite

Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.33000 $33.30
50 3.17120 $158.56
100 2.77470 $277.47
500 2.69550 $1,347.75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.40000

Excludes GST

$3.74000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-11707-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$2.21151
  • Cut Tape (CT)  : 535-11707-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: AU$3.40000
  • Tape & Reel (TR)  : ASA-24.000MHZ-L-T3-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$1.96540

ASA-24.000MHZ-L-T

Datasheet
Digi-Key Part Number 535-11707-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ASA-24.000MHZ-L-T
Copy  
Description XTAL OSC XO 24.0000MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

24MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ASA Series
ASA Drawing
Mfg CAD Models ASA.stp
HTML Datasheet ASA Series
ASA Drawing
3D Drawings ASA.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASA
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BM03B-SRSS-TB(LF)(SN)

CONN HEADER SMD 3POS 1MM

JST Sales America Inc.

AU$0.67000 Details

ASA-16.000MHZ-L-T

XTAL OSC XO 16.0000MHZ HCMOS SMD

Abracon LLC

AU$3.40000 Details

FPF1003A

IC PWR SWITCH P-CHAN 1:1 6WLCSP

ON Semiconductor

AU$1.15000 Details

LTC3521EUF#PBF

IC REG BUCK BST ADJ TRPL 24QFN

Analog Devices Inc.

AU$10.09000 Details

MT46H128M16LFDD-48 IT:C TR

IC DRAM 2GBIT PARALLEL 60VFBGA

Micron Technology Inc.

AU$14.91000 Details

ASE-24.000MHZ-LC-T

XTAL OSC XO 24.0000MHZ CMOS SMD

Abracon LLC

AU$2.11000 Details
Additional Resources
Standard Package 1
Other Names 535-11707-6