AUD | USD
Favorite

Price & Procurement
2,059 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.65000 AU$1.65
10 1.61400 AU$16.14
25 1.08080 AU$27.02
50 0.96200 AU$48.10
100 0.88130 AU$88.13
250 0.79072 AU$197.68
500 0.77426 AU$387.13
1,000 0.56010 AU$560.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.65000

Excludes GST

AU$1.81500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-15132-2-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 0
  • Unit Price: AU$0.56010
  • Cut Tape (CT)  : 535-15132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,059 - Immediate
  • Unit Price: AU$1.65000

ALANC10001-CDB3ET

Datasheet
Digi-Key Part Number 535-15132-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ALANC10001-CDB3ET
Copy  
Description LAN SGL XFMR 8PIN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

200µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets ALANC10001
Featured Product LAN Transformers
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging Digi-Reel® 
Part Status Active
Transformer Type LAN 10/100/1000 Base-T
Inductance 200µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.138" (3.50mm)
Operating Temperature 0°C ~ 70°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74930000

XFRMR 1:1 350UH SUPER TINY SMD

Würth Elektronik

AU$1.65000 Details

74930100

XFRMR PULSE 1:1 120UH SMD

Würth Elektronik

AU$2.00000 Details

ALT4532M-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

AU$2.06000 Details

3034

BATTERY RETAINER COIN 20MM SMD

Keystone Electronics

AU$0.45000 Details

ALANC10001-CDB3DT

LAN SGL XFMR 8PIN

Abracon LLC

AU$1.84000 Details

FCX690BTA

TRANS NPN 45V 2A SOT-89

Diodes Incorporated

AU$0.73000 Details
Additional Resources
Standard Package 1
Other Names 535-15132-6