AUD | USD
Favorite

Photo Not Available
ALANC10001-CDB3ET 200µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Price & Procurement
2,059 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.75000 AU$1.75
10 1.71200 AU$17.12
25 1.14600 AU$28.65
50 1.02040 AU$51.02
100 0.93480 AU$93.48
250 0.83864 AU$209.66
500 0.82118 AU$410.59
1,000 0.59405 AU$594.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.75000

Excludes GST

AU$1.92500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 535-15132-2-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 0
  • Unit Price: AU$0.59405
  • Digi-Reel®  : 535-15132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,059 - Immediate
  • Unit Price: Digi-Reel®

ALANC10001-CDB3ET

Datasheet
Digi-Key Part Number 535-15132-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ALANC10001-CDB3ET
Copy  
Description LAN SGL XFMR 8PIN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

200µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets ALANC10001
Video File Abracon: Who We Are Today
Featured Product LAN Transformers
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type LAN 10/100/1000 Base-T
Inductance 200µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.138" (3.50mm)
Operating Temperature 0°C ~ 70°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74930000

XFRMR 1:1 350UH SUPER TINY SMD

Würth Elektronik

AU$1.75000 Details

750082154

TRANS MODEM CONEXANT SMARTDAA

Würth Elektronik

AU$1.09000 Details

5406552-1

CONN MOD JACK 8P8C R/A SHIELDED

TE Connectivity AMP Connectors

AU$20.09000 Details

0ZCF0075AF2C

PTC RESET FUSE 60V 750MA 2920

Bel Fuse Inc.

AU$0.33000 Details

ALT4532M-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

AU$2.18000 Details

ALANC10001-CDB3DT

LAN SGL XFMR 8PIN

Abracon LLC

AU$1.95000 Details
Additional Resources
Standard Package 1
Other Names 535-15132-1