AUD | USD
Favorite

Price & Procurement
2,200 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.84000 AU$1.84
10 1.80800 AU$18.08
25 1.21040 AU$30.26
50 1.07740 AU$53.87
100 0.98700 AU$98.70
250 0.88564 AU$221.41
500 0.86718 AU$433.59
1,000 0.62731 AU$627.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.84000

Excludes GST

AU$2.02400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 535-15131-2-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 0
  • Unit Price: AU$0.62731
  • Digi-Reel®  : 535-15131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,200 - Immediate
  • Unit Price: Digi-Reel®

ALANC10001-CDB3DT

Datasheet
Digi-Key Part Number 535-15131-1-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ALANC10001-CDB3DT
Copy  
Description LAN SGL XFMR 8PIN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

200µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets ALANC10001
Featured Product LAN Transformers
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type LAN 10/100/1000 Base-T
Inductance 200µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.138" (3.50mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ALT4532M-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

AU$2.06000 Details

DXT2013P5-13

TRANS PNP 100V 5A POWERDI5

Diodes Incorporated

AU$0.82000 Details

SL869GNS115T001

RF RCVR GPS/GLONASS/GNSS 24LCC

Telit

AU$31.79000 Details

ALT3232M-151-T001

PULSE XFMR 1CT:1CT 150UH

TDK Corporation

AU$2.36000 Details

SM453229-231N7Y

CHIP LAN,10/100/1G XFORMER,POE,4

Bourns Inc.

AU$1.14000 Details

ALANC10001-CDB3ET

LAN SGL XFMR 8PIN

Abracon LLC

AU$1.65000 Details
Additional Resources
Standard Package 1
Other Names 535-15131-1