AUD | USD
Favorite

ABS07AIG-32.768KHZ-9-1-T 32.768kHz ±10ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.53000 AU$1.53
10 1.35000 AU$13.50
50 1.26200 AU$63.10
100 1.11540 AU$111.54
500 1.05670 AU$528.35
1,000 0.88059 AU$880.59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.53000

Excludes GST

AU$1.68300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13353-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.85124
  • Cut Tape (CT)  : 535-13353-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.53000

ABS07AIG-32.768KHZ-9-1-T

Datasheet
Digi-Key Part Number 535-13353-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07AIG-32.768KHZ-9-1-T
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 9pF 80 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07AIG
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 80 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

535-13496-KIT

ABS07AIG AUTO GRD CRYSTAL KIT

Abracon LLC

AU$133.95000 Details
You May Also Be Interested In

ABS07-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

AU$1.38000 Details

ECS-.327-12.5-34QS-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

AU$0.98000 Details

Q 0,032768-JTX310-9-10-T3-HMR-LF

CRYSTAL 32.7680KHZ 9PF SMD

Jauch Quartz

AU$1.27000 Details

SI1016X-T1-GE3

MOSFET N/P-CH 20V SC89-6

Vishay Siliconix

AU$0.64000 Details

NX3225GD-8MHZ-STD-CRA-3

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

AU$1.25000 Details

ABM8AIG-28.63636MHZ-12-2Z-T3

CRYSTAL 28.63636MHZ 12PF SMD

Abracon LLC

AU$1.73000 Details
Additional Resources
Standard Package 1
Other Names 535-13353-6