AUD | USD
Favorite

ABS07AIG-32.768KHZ-6-1-T 32.768kHz ±10ppm Crystal 6pF 80 kOhms 2-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.50000 AU$1.50
10 1.32100 AU$13.21
50 1.23500 AU$61.75
100 1.09150 AU$109.15
500 1.03406 AU$517.03
1,000 0.86172 AU$861.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.50000

Excludes GST

AU$1.65000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13355-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.83300
  • Cut Tape (CT)  : 535-13355-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.50000

ABS07AIG-32.768KHZ-6-1-T

Datasheet
Digi-Key Part Number 535-13355-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07AIG-32.768KHZ-6-1-T
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 6pF 80 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07AIG
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 80 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

535-13496-KIT

ABS07AIG AUTO GRD CRYSTAL KIT

Abracon LLC

AU$131.08000 Details
You May Also Be Interested In

ABM8G-24.000MHZ-18-D2Y-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

AU$1.38000 Details

PESD1CAN,215

TVS DIODE 24V 70V SOT23

Nexperia USA Inc.

AU$0.64000 Details

LTST-C193KSKT-5A

LED YELLOW CLEAR CHIP SMD

Lite-On Inc.

AU$0.56000 Details

NRVTSA4100T3G

DIODE SCHOTTKY 100V 4A SMA

ON Semiconductor

AU$0.64000 Details

FT5HNBPK20.0-T1

XTAL OSC TCXO 20.0000MHZ HCMOS

Fox Electronics

AU$3.19000 Details

SN74LVC2G74MDCUTEP

IC FF D-TYPE SNGL 1BIT 8VSSOP

Texas Instruments

AU$3.95000 Details
Additional Resources
Standard Package 1
Other Names 535-13355-6