AUD | USD
Favorite

Price & Procurement
16,245 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.01500 $10.15
50 0.94880 $47.44
100 0.83850 $83.85
500 0.79432 $397.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.15000

Excludes GST

$1.26500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9629-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: AU$0.66194
  • Cut Tape (CT)  : 535-9629-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,245 - Immediate
  • Unit Price: AU$1.15000

ABMM2-10.000MHZ-E2-T

Datasheet
Digi-Key Part Number 535-9629-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABMM2-10.000MHZ-E2-T
Copy  
Description CRYSTAL 10.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

10MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABMM2
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.240" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

14255R-100

FT-X3 COMMUNICATIONS TRANFORMER

Echelon Corporation

AU$1.84000 Details

14450R-500

TRANC CHIP W/INTEGRATED NEURON C

Echelon Corporation

AU$12.42000 Details

ECS-100-18-18-TR

CRYSTAL 10.0000MHZ 18PF SMD

ECS Inc.

AU$2.41000 Details

LTST-C190KGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

AU$0.32000 Details

REG113NA-5/3K

IC REG LINEAR 5V 400MA SOT23-5

Texas Instruments

AU$3.84000 Details

280628

CONN PIN HOUSING 2POS BLACK

TE Connectivity AMP Connectors

AU$1.03000 Details
Additional Resources
Standard Package 1
Other Names 535-9629-6