AUD | USD
Favorite

Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
3,000 0.54722 AU$1,641.67
6,000 0.52835 AU$3,170.12
15,000 0.50948 AU$7,642.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.54722

Excludes GST

AU$0.60194

Includes GST

Alternate Package
  • Cut Tape (CT)  : 535-10918-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,728 - Immediate
  • Unit Price: AU$0.98000
  • Digi-Reel®  : 535-10918-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,728 - Immediate
  • Unit Price: Digi-Reel®

ABM8G-28.63636MHZ-4Y-T3

Datasheet
Digi-Key Part Number 535-10918-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8G-28.63636MHZ-4Y-T3
Copy  
Description CRYSTAL 28.63636MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

28.63636MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Video File Abracon: Who We Are Today
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
3D Drawings ABM8G-3D.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 28.63636MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 3,000
Other Names 535-10918-2
ABM8G2863636MHZ4YT3