AUD | USD
Favorite

Price & Procurement
211 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81800 $8.18
50 0.76500 $38.25
100 0.67610 $67.61
500 0.64050 $320.25
1,000 0.53374 $533.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.92000

Excludes GST

$1.01200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10913-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.51595
  • Cut Tape (CT)  : 535-10913-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 211 - Immediate
  • Unit Price: AU$0.92000

ABM8G-24.000MHZ-4Y-T3

Datasheet
Digi-Key Part Number 535-10913-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM8G-24.000MHZ-4Y-T3
Copy  
Description CRYSTAL 24.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

24MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
ABM8G Drawing
EDA / CAD Models ABM8G-24.000MHZ-4Y-T3 by SnapEDA
3D Drawings ABM8G-3D.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM8G-25.000MHZ-4Y-T3

CRYSTAL 25.0000MHZ 10PF SMD

Abracon LLC

AU$0.92000 Details

ABM8G-12.000MHZ-4Y-T3

CRYSTAL 12.0000MHZ 10PF SMD

Abracon LLC

AU$0.92000 Details

ECS-3963-333-BN-TR

XTAL OSC XO 33.3330MHZ HCMOS SMD

ECS Inc.

AU$3.21000 Details

MH2029-601Y

FERRITE BEAD 600 OHM 0805 1LN

Bourns Inc.

AU$0.14000 Details

ABM8G-48.000MHZ-4Y-T3

CRYSTAL 48.0000MHZ 10PF SMD

Abracon LLC

AU$0.92000 Details
Additional Resources
Standard Package 1
Other Names 535-10913-6