AUD | USD
Favorite

Price & Procurement
13,683 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.95000 AU$0.95
10 0.84900 AU$8.49
50 0.79380 AU$39.69
100 0.70170 AU$70.17
500 0.66476 AU$332.38
1,000 0.55396 AU$553.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.95000

Excludes GST

AU$1.04500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10907-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.53550
  • Cut Tape (CT)  : 535-10907-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,683 - Immediate
  • Unit Price: AU$0.95000

ABM8G-16.000MHZ-4Y-T3

Datasheet
Digi-Key Part Number 535-10907-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8G-16.000MHZ-4Y-T3
Copy  
Description CRYSTAL 16.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Video File Abracon: Who We Are Today
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
EDA / CAD Models ABM8G-16.000MHZ-4Y-T3 by SnapEDA
3D Drawings ABM8G-3D.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

9HT11-32.768KDZB-T

CRYSTAL 32.7680KHZ 6PF SMD

TXC CORPORATION

AU$1.18000 Details

ECS-2520MV-120-BN-TR

XTAL OSC XO 12.0000MHZ CMOS SMD

ECS Inc.

AU$1.30000 Details
Additional Resources
Standard Package 1
Other Names 535-10907-6