Add To Favorites
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.10000 AU$1.10
10 0.91200 AU$9.12
50 0.82120 AU$41.06
100 0.72990 AU$72.99
500 0.69338 AU$346.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-10261-6-ND
Copy   535-10261-6-ND
Quantity Available 41,482
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM8G-12.000MHZ-18-D2Y-T

Copy   ABM8G-12.000MHZ-18-D2Y-T
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy   CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead

Copy   12MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
EDA / CAD Models ABM8G-12.000MHZ-18-D2Y-T by SnapEDA
3D Drawings ABM8G-3D.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • FT4232HL-REEL - FTDI, Future Technology Devices International Ltd | 768-1026-1-ND DigiKey Electronics
  • FT4232HL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB HS QUAD UART/SYNC 64-LQFP
  • Unit Price AU$13.20000
  • 768-1026-1-ND
  • 93LC46BT-I/OT - Microchip Technology | 93LC46BT-I/OTCT-ND DigiKey Electronics
  • 93LC46BT-I/OT
  • Microchip Technology
  • IC EEPROM 1K SPI 2MHZ SOT23-6
  • Unit Price AU$0.32000
  • 93LC46BT-I/OTCT-ND
  • 93LC56BT-I/OT - Microchip Technology | 93LC56BT-I/OTCT-ND DigiKey Electronics
  • 93LC56BT-I/OT
  • Microchip Technology
  • IC EEPROM 2K SPI 2MHZ SOT23-6
  • Unit Price AU$0.35000
  • 93LC56BT-I/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names 535-10261-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10261-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: AU$0.53082
  • Cut Tape (CT) ? : 535-10261-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,482 - Immediate
  • Unit Price: AU$1.10000
  • Tape & Reel (TR) ? : 535-14128-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.76531
  • Cut Tape (CT) ? : 535-14128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,832 - Immediate
  • Unit Price: AU$1.51000
  • Digi-Reel® ? : 535-14128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,832 - Immediate
  • Unit Price: Digi-Reel®

20:58:27 6/18/2019