AUD | USD
Favorite

Price & Procurement
86,228 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.92000 AU$0.92
10 0.81800 AU$8.18
50 0.76500 AU$38.25
100 0.67610 AU$67.61
500 0.64050 AU$320.25
1,000 0.53374 AU$533.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.92000

Excludes GST

AU$1.01200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10901-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: AU$0.51595
  • Cut Tape (CT)  : 535-10901-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 86,228 - Immediate
  • Unit Price: AU$0.92000

ABM8G-12.000MHZ-4Y-T3

Datasheet
Digi-Key Part Number 535-10901-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM8G-12.000MHZ-4Y-T3
Copy  
Description CRYSTAL 12.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

12MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
ABM8G Drawing
EDA / CAD Models ABM8G-12.000MHZ-4Y-T3 by SnapEDA
3D Drawings ABM8G-3D.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

93LC56BT-I/OT

IC EEPROM 2KBIT SPI 2MHZ SOT23-6

Microchip Technology

AU$0.44000 Details

FT4232HL-REEL

IC USB HS QUAD UART/SYNC 64-LQFP

FTDI, Future Technology Devices International Ltd

AU$11.97000 Details

SML-D12U1WT86

LED RED DIFFUSED 1608 SMD

Rohm Semiconductor

AU$0.29000 Details

DMG1013T-7

MOSFET P-CH 20V 460MA SOT523

Diodes Incorporated

AU$0.40000 Details

FT232HL-REEL

IC HS USB TO UART/FIFO 48LQFP

FTDI, Future Technology Devices International Ltd

AU$5.83000 Details

STM32F407VET6

IC MCU 32BIT 512KB FLASH 100LQFP

STMicroelectronics

AU$16.98000 Details
Additional Resources
Standard Package 1
Other Names 535-10901-6