Add To Favorites
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 AU$0.54
10 0.45700 AU$4.57
50 0.41040 AU$20.52
100 0.36490 AU$36.49
500 0.34668 AU$173.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-10206-6-ND
Copy   535-10206-6-ND
Quantity Available 3,168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS-4.9152MHZ-B4-T

Copy   ABLS-4.9152MHZ-B4-T
Description CRYSTAL 4.9152MHZ 18PF SMD
Copy   CRYSTAL 4.9152MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.9152MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US

Copy   4.9152MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 4.9152MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 180 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10206-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10206-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.26541
  • Cut Tape (CT) ? : 535-10206-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,168 - Immediate
  • Unit Price: AU$0.54000

14:43:21 6/20/2019