AUD | USD
Favorite

Price & Procurement
421 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.55000 AU$0.55
10 0.46300 AU$4.63
50 0.41620 AU$20.81
100 0.37000 AU$37.00
500 0.35148 AU$175.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10216-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$0.26907
  • Cut Tape (CT)  : 535-10216-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 421 - Immediate
  • Unit Price: AU$0.55000

ABLS-10.240MHZ-B4-T

Datasheet
Digi-Key Part Number 535-10216-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-10.240MHZ-B4-T
Copy  
Description CRYSTAL 10.2400MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10.24MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10.24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ECS-92.1-20-5P-TR

CRYSTAL 9.2160MHZ 20PF SMD

ECS Inc.

AU$1.18000 Details

MAX4544CSA+

IC SWITCH SPDT 8SOIC

Maxim Integrated

AU$2.14000 Details

SN74HCU04NSR

IC INVERTER 6CH 6-INP 14SOP

Texas Instruments

AU$0.64000 Details

SN74ACT374NSR

IC FF D-TYPE SNGL 8BIT 20SO

Texas Instruments

AU$1.30000 Details
Additional Resources
Standard Package 1
Other Names 535-10216-6