AUD | USD
Favorite

Photo Not Available
S-93A86BD0A-J8T2U3 EEPROM Memory IC 16Kb (1K x 16) SPI 2MHz 8-SOP-J
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.79000 AU$0.79
10 0.77900 AU$7.79
25 0.72400 AU$18.10
50 0.72020 AU$36.01
100 0.63970 AU$63.97
250 0.63148 AU$157.87
500 0.62208 AU$311.04
1,000 0.60538 AU$605.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

S-93A86BD0A-J8T2U3

Datasheet
Digi-Key Part Number 1662-S-93A86BD0A-J8T2U3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-93A86BD0A-J8T2U3
Copy  
Description IC EEPROM 16K MICROWIRE 2MHZ 8SO
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

EEPROM Memory IC 16Kb (1K x 16) SPI 2MHz 8-SOP-J

Copy  
Documents & Media
Datasheets S-93Ax6B
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (1K x 16)
Memory Interface SPI
Clock Frequency 2MHz
Write Cycle Time - Word, Page 4ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1662-S-93A86BD0A-J8T2U3CT