AUD | USD
Favorite

Photo Not Available
S-93A66BD0A-J8T2U3 EEPROM Memory IC 4Kb (256 x 16) SPI 2MHz 8-SOP-J
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
4,000 0.52186 AU$2,087.44
8,000 0.51030 AU$4,082.38
12,000 0.50146 AU$6,017.52
28,000 0.48956 AU$13,707.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

S-93A66BD0A-J8T2U3

Datasheet
Digi-Key Part Number 1662-S-93A66BD0A-J8T2U3TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-93A66BD0A-J8T2U3
Copy  
Description IC EEPROM 4K MICROWIRE 2MHZ 8SOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

EEPROM Memory IC 4Kb (256 x 16) SPI 2MHz 8-SOP-J

Copy  
Documents & Media
Datasheets S-93Ax6B
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series Automotive, AEC-Q100
Packaging Tape & Reel (TR) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (256 x 16)
Memory Interface SPI
Clock Frequency 2MHz
Write Cycle Time - Word, Page 4ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 1662-S-93A66BD0A-J8T2U3TR