AUD | USD
Favorite

Photo Not Available
S-93A66BD0A-J8T2U3 EEPROM Memory IC 4Kb (256 x 16) SPI 2MHz 8-SOP-J
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.78000 AU$0.78
10 0.76800 AU$7.68
25 0.71320 AU$17.83
50 0.70920 AU$35.46
100 0.63010 AU$63.01
250 0.62188 AU$155.47
500 0.61258 AU$306.29
1,000 0.59613 AU$596.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

S-93A66BD0A-J8T2U3

Datasheet
Digi-Key Part Number 1662-S-93A66BD0A-J8T2U3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-93A66BD0A-J8T2U3
Copy  
Description IC EEPROM 4K MICROWIRE 2MHZ 8SOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

EEPROM Memory IC 4Kb (256 x 16) SPI 2MHz 8-SOP-J

Copy  
Documents & Media
Datasheets S-93Ax6B
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (256 x 16)
Memory Interface SPI
Clock Frequency 2MHz
Write Cycle Time - Word, Page 4ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1662-S-93A66BD0A-J8T2U3CT