AUD | USD
Favorite

Photo Not Available
S-93A46BD0A-J8T2U3 EEPROM Memory IC 1Kb (64 x 16) SPI 2MHz 8-SOP-J
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.75000 AU$0.75
10 0.73200 AU$7.32
25 0.67960 AU$16.99
50 0.67600 AU$33.80
100 0.60040 AU$60.04
250 0.59256 AU$148.14
500 0.58370 AU$291.85
1,000 0.56804 AU$568.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package

S-93A46BD0A-J8T2U3

Datasheet
Digi-Key Part Number 1662-S-93A46BD0A-J8T2U3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-93A46BD0A-J8T2U3
Copy  
Description IC EEPROM 1K MICROWIRE 2MHZ 8SOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

EEPROM Memory IC 1Kb (64 x 16) SPI 2MHz 8-SOP-J

Copy  
Documents & Media
Datasheets S-93Ax6B
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (64 x 16)
Memory Interface SPI
Clock Frequency 2MHz
Write Cycle Time - Word, Page 4ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1662-S-93A46BD0A-J8T2U3DKR