AUD | USD
Favorite

S-35770E01I-K8T2U IC 1MHz 8-TMSOP
Price & Procurement
1,250 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.11000 AU$8.11
10 7.28100 AU$72.81
25 6.88280 AU$172.07
100 5.96490 AU$596.49
250 5.65900 AU$1,414.75
500 5.07780 AU$2,538.90
1,000 4.28247 AU$4,282.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$8.11000

Excludes GST

AU$8.92100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1662-3409-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$4.06835
  • Digi-Reel®  : 1662-3409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,250 - Immediate
  • Unit Price: Digi-Reel®

S-35770E01I-K8T2U

Datasheet
Digi-Key Part Number 1662-3409-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-35770E01I-K8T2U
Copy  
Description IC OSC 2-WIRE TIMER 1MHZ 8TMSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

IC 1MHz 8-TMSOP

Copy  
Customer Reference
Documents & Media
Datasheets S-35770 Counter IC
PCN Design/Specification All Dev Materials Chg 23/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-357xx I
Packaging Cut Tape (CT) 
Part Status Active
Type -
Count -
Frequency 1MHz
Voltage - Supply 1.5V ~ 5.5V
Current - Supply 170µA
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-TMSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BQ25570RGRT

IC ENERGY HARV CTRLR BATT 20VQFN

Texas Instruments

AU$11.31000 Details

TPL5010DDCR

IC OSC PROG TIMER TSOT23-6

Texas Instruments

AU$1.31000 Details
Additional Resources
Standard Package 1
Other Names 1662-3409-1