AUD | USD

E36D800LPN393MCA5M 39000µF 80V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Non-Stock

E36D800LPN393MCA5M

Datasheet
Digi-Key Part Number 565-4204-ND
Copy  
Manufacturer

United Chemi-Con

Copy  
Manufacturer Part Number E36D800LPN393MCA5M
Copy  
Description CAP ALUM 39000UF 20% 80V SCREW
Copy  
Detailed Description

39000µF 80V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets U36D/E36D Series
PCN Obsolescence/ EOL Multiple Devices 03/Apr/2020
HTML Datasheet U36D/E36D Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series U36D
Packaging Bulk 
Part Status Obsolete
Capacitance 39000µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.875" (22.22mm)
Size / Dimension 2.000" Dia (50.80mm)
Height - Seated (Max) 4.125" (104.78mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 49
Other Names 565-4204
E36D800LPN393MCA5M-ND