AUD | USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.83000 AU$6.83
5 5.66600 AU$28.33
10 5.23400 AU$52.34
25 4.68560 AU$117.14
50 4.32000 AU$216.00
100 3.97120 AU$397.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$6.83000

Excludes GST

AU$7.51300

Includes GST

3517/10 100

Datasheet
Digi-Key Part Number 3M157886-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3517/10 100
Copy  
Description CBL RIBN 10COND 0.050 GRAY 1'
Copy  
Detailed Description

Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 1.00' (304.80mm)

Copy  
Customer Reference
Documents & Media
Datasheets 3517 Series Datasheet
Internal Wiring Guide
Product Training Modules 3M™ Cable Matters
Featured Product 3M™ Cables
HTML Datasheet 3517 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 3517
Part Status Active
Cable Type Flat Cable, Flat Jacket
Number of Conductors 10
Pitch 0.050" (1.27mm)
Length 1.00' (304.80mm)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Shielded
Jacket Color Gray
Ribbon Thickness 0.110" (2.79mm)
Ribbon Width 0.630" (16.00mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -20°C ~ 80°C
Ratings UL Style 2912
Features -
Conductor Material Copper, Tinned
Insulation Resistance 10GOhm
First Conductor Mark Red
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 3M157886-1