AUD | USD

IA2412 XP Power - DC DC Converters

Results: 2
2 Remaining
Filter Options:
Package / Case
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
IA2412D Datasheet IA2412D - XP Power 1470-1371-5-ND IA2412D XP Power DC DC CONVERTER +/-12V 1W 30 - Immediate Available: 30 $6.27000 1 Minimum: 1 Tube IA (1W) Active Isolated Module 2 21.6V 26.4V 12V -12V
-
-
42mA 1W 1kV ITE (Commercial)
-
-40°C ~ 85°C 78% Through Hole 6-DIP Module 0.80" L x 0.40" W x 0.25" H (20.3mm x 10.2mm x 6.4mm)
-
-
-
62368-1
IA2412S Datasheet IA2412S - XP Power 1470-1372-5-ND IA2412S XP Power DC DC CONVERTER +/-12V 1W 0 Available: 0
Standard Lead Time 20 Weeks
$5.92000 1 Minimum: 1 Tube IA (1W) Active Isolated Module 2 21.6V 26.4V 12V -12V
-
-
42mA 1W 1kV ITE (Commercial)
-
-40°C ~ 85°C 78% Through Hole 5-SIP Module 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
-
-
-
62368-1
Results per Page
Page 1/1

22:03:48 7/28/2021