AUD | USD

SQ2309 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SQ2309ES-T1_GE3 Datasheet SQ2309ES-T1_GE3 - Vishay Siliconix SQ2309ES-T1_GE3TR-ND SQ2309ES-T1_GE3 MOSFET P-CH 60V 1.7A TO236 21,000 - Immediate Available: 21,000 AU$0.25756 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 60V 1.7A (Tc) 4.5V, 10V 336mOhm @ 3.8A, 10V 2.5V @ 250µA 8.5nC @ 10V ±20V 265pF @ 25V
-
2W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-236 (SOT-23) TO-236-3, SC-59, SOT-23-3
SQ2309ES-T1_GE3 Datasheet SQ2309ES-T1_GE3 - Vishay Siliconix SQ2309ES-T1_GE3CT-ND SQ2309ES-T1_GE3 MOSFET P-CH 60V 1.7A TO236 24,887 - Immediate Available: 24,887 AU$0.77000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 60V 1.7A (Tc) 4.5V, 10V 336mOhm @ 3.8A, 10V 2.5V @ 250µA 8.5nC @ 10V ±20V 265pF @ 25V
-
2W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-236 (SOT-23) TO-236-3, SC-59, SOT-23-3
SQ2309ES-T1_GE3 Datasheet SQ2309ES-T1_GE3 - Vishay Siliconix SQ2309ES-T1_GE3DKR-ND SQ2309ES-T1_GE3 MOSFET P-CH 60V 1.7A TO236 24,887 - Immediate Available: 24,887 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 60V 1.7A (Tc) 4.5V, 10V 336mOhm @ 3.8A, 10V 2.5V @ 250µA 8.5nC @ 10V ±20V 265pF @ 25V
-
2W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-236 (SOT-23) TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

13:08:00 1/25/2021