AUD | USD

SI7938 Vishay Siliconix - Transistors - FETs, MOSFETs - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SI7938DP-T1-GE3 Datasheet SI7938DP-T1-GE3 - Vishay Siliconix SI7938DP-T1-GE3TR-ND SI7938DP-T1-GE3 Vishay Siliconix MOSFET 2N-CH 40V 60A PPAK SO-8 21,000 - Immediate Available: 21,000 $1.14972 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Standard 40V 60A 5.8mOhm @ 18.5A, 10V 2.5V @ 250µA 65nC @ 10V 2300pF @ 20V 46W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 Dual PowerPAK® SO-8 Dual
SI7938DP-T1-GE3 Datasheet SI7938DP-T1-GE3 - Vishay Siliconix SI7938DP-T1-GE3CT-ND SI7938DP-T1-GE3 Vishay Siliconix MOSFET 2N-CH 40V 60A PPAK SO-8 22,671 - Immediate Available: 22,671 $2.26000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Standard 40V 60A 5.8mOhm @ 18.5A, 10V 2.5V @ 250µA 65nC @ 10V 2300pF @ 20V 46W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 Dual PowerPAK® SO-8 Dual
SI7938DP-T1-GE3 Datasheet SI7938DP-T1-GE3 - Vishay Siliconix SI7938DP-T1-GE3DKR-ND SI7938DP-T1-GE3 Vishay Siliconix MOSFET 2N-CH 40V 60A PPAK SO-8 22,671 - Immediate Available: 22,671 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Standard 40V 60A 5.8mOhm @ 18.5A, 10V 2.5V @ 250µA 65nC @ 10V 2300pF @ 20V 46W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 Dual PowerPAK® SO-8 Dual
Results per Page
Page 1/1

11:22:53 7/29/2021