AUD | USD

SI7454 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI7454DP-T1-E3 Datasheet SI7454DP-T1-E3 - Vishay Siliconix SI7454DP-T1-E3TR-ND SI7454DP-T1-E3 Vishay Siliconix MOSFET N-CH 100V 5A PPAK SO-8 42,000 - Immediate Available: 42,000 $1.28493 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 5A (Ta) 6V, 10V 34mOhm @ 7.8A, 10V 4V @ 250µA 30nC @ 10V ±20V
-
-
1.9W (Ta) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SI7454DP-T1-E3 Datasheet SI7454DP-T1-E3 - Vishay Siliconix SI7454DP-T1-E3CT-ND SI7454DP-T1-E3 Vishay Siliconix MOSFET N-CH 100V 5A PPAK SO-8 42,372 - Immediate Available: 42,372 $2.52000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 5A (Ta) 6V, 10V 34mOhm @ 7.8A, 10V 4V @ 250µA 30nC @ 10V ±20V
-
-
1.9W (Ta) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SI7454DP-T1-E3 Datasheet SI7454DP-T1-E3 - Vishay Siliconix SI7454DP-T1-E3DKR-ND SI7454DP-T1-E3 Vishay Siliconix MOSFET N-CH 100V 5A PPAK SO-8 42,372 - Immediate Available: 42,372 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 5A (Ta) 6V, 10V 34mOhm @ 7.8A, 10V 4V @ 250µA 30nC @ 10V ±20V
-
-
1.9W (Ta) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SI7454DDP-T1-GE3 Datasheet SI7454DDP-T1-GE3 - Vishay Siliconix SI7454DDP-T1-GE3TR-ND SI7454DDP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 21A PPAK SO-8 0 Available: 0 $1.03475 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 21A (Tc) 4.5V, 10V 33mOhm @ 10A, 10V 3V @ 250µA 19.5nC @ 10V ±20V 550pF @ 50V
-
4.1W (Ta), 29.7W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SI7454DDP-T1-GE3 Datasheet SI7454DDP-T1-GE3 - Vishay Siliconix SI7454DDP-T1-GE3CT-ND SI7454DDP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 21A PPAK SO-8 214 - Immediate Available: 214 $2.27000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 21A (Tc) 4.5V, 10V 33mOhm @ 10A, 10V 3V @ 250µA 19.5nC @ 10V ±20V 550pF @ 50V
-
4.1W (Ta), 29.7W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SI7454DDP-T1-GE3 Datasheet SI7454DDP-T1-GE3 - Vishay Siliconix SI7454DDP-T1-GE3DKR-ND SI7454DDP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 21A PPAK SO-8 214 - Immediate Available: 214 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 21A (Tc) 4.5V, 10V 33mOhm @ 10A, 10V 3V @ 250µA 19.5nC @ 10V ±20V 550pF @ 50V
-
4.1W (Ta), 29.7W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SI7454DP-T1-GE3 Datasheet SI7454DP-T1-GE3 - Vishay Siliconix SI7454DP-T1-GE3-ND SI7454DP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 5A PPAK SO-8 0 Available: 0 $1.74757 3,000
Non-Stock
Minimum: 3,000
Tape & Reel (TR) TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 5A (Ta) 6V, 10V 34mOhm @ 7.8A, 10V 4V @ 250µA 30nC @ 10V ±20V
-
-
1.9W (Ta) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SI7454CDP-T1-GE3 Datasheet SI7454CDP-T1-GE3 - Vishay Siliconix SI7454CDP-T1-GE3TR-ND SI7454CDP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 22A PPAK SO-8 0 Available: 0
Obsolete
-
Tape & Reel (TR) TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 100V 22A (Tc) 4.5V, 10V 30.5mOhm @ 10A, 10V 2.8V @ 250µA 19.5nC @ 10V ±20V 580pF @ 50V
-
4.1W (Ta), 29.7W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SI7454CDP-T1-GE3 Datasheet SI7454CDP-T1-GE3 - Vishay Siliconix SI7454CDP-T1-GE3CT-ND SI7454CDP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 22A PPAK SO-8 0 Available: 0
Obsolete
-
Cut Tape (CT) TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 100V 22A (Tc) 4.5V, 10V 30.5mOhm @ 10A, 10V 2.8V @ 250µA 19.5nC @ 10V ±20V 580pF @ 50V
-
4.1W (Ta), 29.7W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SI7454CDP-T1-GE3 Datasheet SI7454CDP-T1-GE3 - Vishay Siliconix SI7454CDP-T1-GE3DKR-ND SI7454CDP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 22A PPAK SO-8 0 Available: 0 Digi-Reel®
-
Digi-Reel® TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 100V 22A (Tc) 4.5V, 10V 30.5mOhm @ 10A, 10V 2.8V @ 250µA 19.5nC @ 10V ±20V 580pF @ 50V
-
4.1W (Ta), 29.7W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
Results per Page
Page 1/1

11:07:47 7/29/2021