AUD | USD

SI2328 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI2328DS-T1-GE3 Datasheet SI2328DS-T1-GE3 - Vishay Siliconix SI2328DS-T1-GE3TR-ND SI2328DS-T1-GE3 MOSFET N-CH 100V 1.15A SOT23-3 12,000 - Immediate Available: 12,000 AU$0.35707 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 1.15A (Ta) 10V 250mOhm @ 1.5A, 10V 4V @ 250µA 5nC @ 10V ±20V
-
-
730mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2328DS-T1-GE3 Datasheet SI2328DS-T1-GE3 - Vishay Siliconix SI2328DS-T1-GE3CT-ND SI2328DS-T1-GE3 MOSFET N-CH 100V 1.15A SOT23-3 12,986 - Immediate Available: 12,986 AU$0.93000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 1.15A (Ta) 10V 250mOhm @ 1.5A, 10V 4V @ 250µA 5nC @ 10V ±20V
-
-
730mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2328DS-T1-GE3 Datasheet SI2328DS-T1-GE3 - Vishay Siliconix SI2328DS-T1-GE3DKR-ND SI2328DS-T1-GE3 MOSFET N-CH 100V 1.15A SOT23-3 12,986 - Immediate Available: 12,986 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 1.15A (Ta) 10V 250mOhm @ 1.5A, 10V 4V @ 250µA 5nC @ 10V ±20V
-
-
730mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2328DS-T1-E3 Datasheet SI2328DS-T1-E3 - Vishay Siliconix SI2328DS-T1-E3TR-ND SI2328DS-T1-E3 MOSFET N-CH 100V 1.15A SOT23-3 0 Available: 0
Standard Lead Time 19 Weeks
AU$0.35707 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 1.15A (Ta) 10V 250mOhm @ 1.5A, 10V 4V @ 250µA 5nC @ 10V ±20V
-
-
730mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2328DS-T1-E3 Datasheet SI2328DS-T1-E3 - Vishay Siliconix SI2328DS-T1-E3CT-ND SI2328DS-T1-E3 MOSFET N-CH 100V 1.15A SOT23-3 0 Available: 0
Standard Lead Time 19 Weeks
AU$0.93000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 1.15A (Ta) 10V 250mOhm @ 1.5A, 10V 4V @ 250µA 5nC @ 10V ±20V
-
-
730mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2328DS-T1-E3 Datasheet SI2328DS-T1-E3 - Vishay Siliconix SI2328DS-T1-E3DKR-ND SI2328DS-T1-E3 MOSFET N-CH 100V 1.15A SOT23-3 0 Available: 0
Standard Lead Time 19 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 100V 1.15A (Ta) 10V 250mOhm @ 1.5A, 10V 4V @ 250µA 5nC @ 10V ±20V
-
-
730mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

23:12:15 1/27/2021