AUD | USD

SI1070 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI1070X-T1-GE3 Datasheet SI1070X-T1-GE3 - Vishay Siliconix SI1070X-T1-GE3TR-ND SI1070X-T1-GE3 Vishay Siliconix MOSFET N-CH 30V 1.2A SC89-6 0 Available: 0
Standard Lead Time 8 Weeks
AU$0.25357 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 30V 1.2A (Ta) 2.5V, 4.5V 99mOhm @ 1.2A, 4.5V 1.55V @ 250µA 8.3nC @ 5V ±12V 385pF @ 15V
-
236mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-89-6 SOT-563, SOT-666
SI1070X-T1-GE3 Datasheet SI1070X-T1-GE3 - Vishay Siliconix SI1070X-T1-GE3CT-ND SI1070X-T1-GE3 Vishay Siliconix MOSFET N-CH 30V 1.2A SC89-6 50 - Immediate Available: 50 AU$0.72000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 30V 1.2A (Ta) 2.5V, 4.5V 99mOhm @ 1.2A, 4.5V 1.55V @ 250µA 8.3nC @ 5V ±12V 385pF @ 15V
-
236mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-89-6 SOT-563, SOT-666
SI1070X-T1-GE3 Datasheet SI1070X-T1-GE3 - Vishay Siliconix SI1070X-T1-GE3DKR-ND SI1070X-T1-GE3 Vishay Siliconix MOSFET N-CH 30V 1.2A SC89-6 50 - Immediate Available: 50 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 30V 1.2A (Ta) 2.5V, 4.5V 99mOhm @ 1.2A, 4.5V 1.55V @ 250µA 8.3nC @ 5V ±12V 385pF @ 15V
-
236mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-89-6 SOT-563, SOT-666
SI1070X-T1-E3 Datasheet SI1070X-T1-E3 - Vishay Siliconix SI1070X-T1-E3TR-ND SI1070X-T1-E3 Vishay Siliconix MOSFET N-CH 30V 1.2A SC89-6 0 Available: 0
Obsolete
-
Tape & Reel (TR) TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 30V 1.2A (Ta) 2.5V, 4.5V 99mOhm @ 1.2A, 4.5V 1.55V @ 250µA 8.3nC @ 5V ±12V 385pF @ 15V
-
236mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-89-6 SOT-563, SOT-666
SI1070X-T1-E3 Datasheet SI1070X-T1-E3 - Vishay Siliconix SI1070X-T1-E3CT-ND SI1070X-T1-E3 Vishay Siliconix MOSFET N-CH 30V 1.2A SC89-6 0 Available: 0
Obsolete
-
Cut Tape (CT) TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 30V 1.2A (Ta) 2.5V, 4.5V 99mOhm @ 1.2A, 4.5V 1.55V @ 250µA 8.3nC @ 5V ±12V 385pF @ 15V
-
236mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-89-6 SOT-563, SOT-666
SI1070X-T1-E3 Datasheet SI1070X-T1-E3 - Vishay Siliconix SI1070X-T1-E3DKR-ND SI1070X-T1-E3 Vishay Siliconix MOSFET N-CH 30V 1.2A SC89-6 0 Available: 0 Digi-Reel®
-
Digi-Reel® TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 30V 1.2A (Ta) 2.5V, 4.5V 99mOhm @ 1.2A, 4.5V 1.55V @ 250µA 8.3nC @ 5V ±12V 385pF @ 15V
-
236mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-89-6 SOT-563, SOT-666
Results per Page
Page 1/1

00:26:26 5/13/2021