AUD | USD

SI1024 Vishay Siliconix - Transistors - FETs, MOSFETs - Arrays

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SI1024X-T1-GE3 Datasheet SI1024X-T1-GE3 - Vishay Siliconix SI1024X-T1-GE3TR-ND SI1024X-T1-GE3 Vishay Siliconix MOSFET 2N-CH 20V 0.485A SC89-6 36,000 - Immediate Available: 36,000 AU$0.23052 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 20V 485mA 700mOhm @ 600mA, 4.5V 900mV @ 250µA 0.75nC @ 4.5V
-
250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SC-89-6
SI1024X-T1-GE3 Datasheet SI1024X-T1-GE3 - Vishay Siliconix SI1024X-T1-GE3CT-ND SI1024X-T1-GE3 Vishay Siliconix MOSFET 2N-CH 20V 0.485A SC89-6 39,491 - Immediate Available: 39,491 AU$0.65000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 20V 485mA 700mOhm @ 600mA, 4.5V 900mV @ 250µA 0.75nC @ 4.5V
-
250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SC-89-6
SI1024X-T1-GE3 Datasheet SI1024X-T1-GE3 - Vishay Siliconix SI1024X-T1-GE3DKR-ND SI1024X-T1-GE3 Vishay Siliconix MOSFET 2N-CH 20V 0.485A SC89-6 39,491 - Immediate Available: 39,491 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 20V 485mA 700mOhm @ 600mA, 4.5V 900mV @ 250µA 0.75nC @ 4.5V
-
250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SC-89-6
SI1024X-T1-E3 Datasheet SI1024X-T1-E3 - Vishay Siliconix SI1024X-T1-E3TR-ND SI1024X-T1-E3 Vishay Siliconix MOSFET 2N-CH 20V 0.485A SOT563F 0 Available: 0
Obsolete
-
Tape & Reel (TR) TrenchFET® Obsolete 2 N-Channel (Dual) Logic Level Gate 20V 485mA 700mOhm @ 600mA, 4.5V 900mV @ 250µA 0.75nC @ 4.5V
-
250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SC-89-6
SI1024X-T1-E3 Datasheet SI1024X-T1-E3 - Vishay Siliconix SI1024X-T1-E3CT-ND SI1024X-T1-E3 Vishay Siliconix MOSFET 2N-CH 20V 0.485A SOT563F 0 Available: 0
Obsolete
-
Cut Tape (CT) TrenchFET® Obsolete 2 N-Channel (Dual) Logic Level Gate 20V 485mA 700mOhm @ 600mA, 4.5V 900mV @ 250µA 0.75nC @ 4.5V
-
250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SC-89-6
SI1024X-T1-E3 Datasheet SI1024X-T1-E3 - Vishay Siliconix SI1024X-T1-E3DKR-ND SI1024X-T1-E3 Vishay Siliconix MOSFET 2N-CH 20V 0.485A SOT563F 0 Available: 0 Digi-Reel®
-
Digi-Reel® TrenchFET® Obsolete 2 N-Channel (Dual) Logic Level Gate 20V 485mA 700mOhm @ 600mA, 4.5V 900mV @ 250µA 0.75nC @ 4.5V
-
250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SC-89-6
Results per Page
Page 1/1

18:37:46 5/17/2021