AUD | USD

TCMT1100 Vishay Semiconductor Opto Division - Optoisolators - Transistor, Photovoltaic Output

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TCMT1100 Datasheet TCMT1100 - Vishay Semiconductor Opto Division TCMT1100TR-ND TCMT1100 OPTOISOLATOR 3.75KV TRANS 4-SOP 39,000 - Immediate Available: 39,000 AU$0.33282 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 3750Vrms 50% @ 5mA 600% @ 5mA 9.5µs, 8.5µs 5.5µs, 7µs DC Transistor 70V 50mA 1.35V 60mA 300mV -40°C ~ 100°C Surface Mount 4-SOIC (0.173", 4.40mm Width) 4-SOP
TCMT1100 Datasheet TCMT1100 - Vishay Semiconductor Opto Division TCMT1100CT-ND TCMT1100 OPTOISOLATOR 3.75KV TRANS 4-SOP 40,502 - Immediate Available: 40,502 AU$0.86000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 3750Vrms 50% @ 5mA 600% @ 5mA 9.5µs, 8.5µs 5.5µs, 7µs DC Transistor 70V 50mA 1.35V 60mA 300mV -40°C ~ 100°C Surface Mount 4-SOIC (0.173", 4.40mm Width) 4-SOP
TCMT1100 Datasheet TCMT1100 - Vishay Semiconductor Opto Division TCMT1100DKR-ND TCMT1100 OPTOISOLATOR 3.75KV TRANS 4-SOP 40,502 - Immediate Available: 40,502 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 3750Vrms 50% @ 5mA 600% @ 5mA 9.5µs, 8.5µs 5.5µs, 7µs DC Transistor 70V 50mA 1.35V 60mA 300mV -40°C ~ 100°C Surface Mount 4-SOIC (0.173", 4.40mm Width) 4-SOP
Results per Page
Page 1/1

21:51:56 1/21/2021