AUD | USD

CSD19535 Texas Instruments - Transistors - FETs, MOSFETs - Single

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Mounting Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
7 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
CSD19535KTT Datasheet CSD19535KTT - Texas Instruments 296-45538-2-ND CSD19535KTT MOSFET N-CH 100V 200A TO263 2,000 - Immediate Available: 2,000 AU$2.93280 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 100V 200A (Ta) 6V, 10V 3.4mOhm @ 100A, 10V 3.4V @ 250µA 98nC @ 10V ±20V 7930pF @ 50V
-
300W (Tc) -55°C ~ 175°C (TJ) Surface Mount DDPAK/TO-263-3 TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
CSD19535KTT Datasheet CSD19535KTT - Texas Instruments 296-45538-1-ND CSD19535KTT MOSFET N-CH 100V 200A TO263 2,101 - Immediate Available: 2,101 AU$4.85000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 100V 200A (Ta) 6V, 10V 3.4mOhm @ 100A, 10V 3.4V @ 250µA 98nC @ 10V ±20V 7930pF @ 50V
-
300W (Tc) -55°C ~ 175°C (TJ) Surface Mount DDPAK/TO-263-3 TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
CSD19535KTT Datasheet CSD19535KTT - Texas Instruments 296-45538-6-ND CSD19535KTT MOSFET N-CH 100V 200A TO263 2,101 - Immediate Available: 2,101 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 100V 200A (Ta) 6V, 10V 3.4mOhm @ 100A, 10V 3.4V @ 250µA 98nC @ 10V ±20V 7930pF @ 50V
-
300W (Tc) -55°C ~ 175°C (TJ) Surface Mount DDPAK/TO-263-3 TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
CSD19535KTTT Datasheet CSD19535KTTT - Texas Instruments 296-41135-2-ND CSD19535KTTT MOSFET N-CH 100V 200A TO263 2,350 - Immediate Available: 2,350 AU$4.60600 50 Minimum: 50 Tape & Reel (TR)
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 100V 200A (Ta) 6V, 10V 3.4mOhm @ 100A, 10V 3.4V @ 250µA 98nC @ 10V ±20V 7930pF @ 50V
-
300W (Tc) -55°C ~ 175°C (TJ) Surface Mount DDPAK/TO-263-3 TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
CSD19535KTTT Datasheet CSD19535KTTT - Texas Instruments 296-41135-1-ND CSD19535KTTT MOSFET N-CH 100V 200A TO263 2,443 - Immediate Available: 2,443 AU$5.43000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 100V 200A (Ta) 6V, 10V 3.4mOhm @ 100A, 10V 3.4V @ 250µA 98nC @ 10V ±20V 7930pF @ 50V
-
300W (Tc) -55°C ~ 175°C (TJ) Surface Mount DDPAK/TO-263-3 TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
CSD19535KTTT Datasheet CSD19535KTTT - Texas Instruments 296-41135-6-ND CSD19535KTTT MOSFET N-CH 100V 200A TO263 2,443 - Immediate Available: 2,443 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 100V 200A (Ta) 6V, 10V 3.4mOhm @ 100A, 10V 3.4V @ 250µA 98nC @ 10V ±20V 7930pF @ 50V
-
300W (Tc) -55°C ~ 175°C (TJ) Surface Mount DDPAK/TO-263-3 TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
CSD19535KCS Datasheet CSD19535KCS - Texas Instruments 296-37288-5-ND CSD19535KCS MOSFET N-CH 100V TO-220 5,336 - Immediate
10,000 - Factory Stock
Available: 5,336
AU$4.69000 1 Minimum: 1 Tube NexFET™ Active N-Channel MOSFET (Metal Oxide) 100V 150A (Ta) 6V, 10V 3.6mOhm @ 100A, 10V 3.4V @ 250µA 101nC @ 10V ±20V 7930pF @ 50V
-
300W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220-3 TO-220-3
Results per Page
Page 1/1

00:32:35 10/25/2020